
983-21 ES | |
|---|---|
DigiKey Part Number | 983-21ES-ND |
Manufacturer | |
Manufacturer Product Number | 983-21 ES |
Description | TAPE CONSPICUITY TAPE YELLOW 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | 0.0180" (18.0 mils, 0.457mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | - | |
Color | Yellow | |
Usage | Marking, Reflective | |
Temperature Range | -30°F ~ 200°F (-34°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,48000 € | 169,48 € |
| 10 | 132,23300 € | 1.322,33 € |
| 25 | 123,99600 € | 3.099,90 € |
| Unit Price without VAT: | 169,48000 € |
|---|---|
| Unit Price with VAT: | 201,68120 € |

