



983-10ES-WHITE-2"X150' | |
|---|---|
DigiKey Part Number | 3M15348-ND |
Manufacturer | |
Manufacturer Product Number | 983-10ES-WHITE-2"X150' |
Description | TAPE CONSPICUITY WHT 2"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M | Length 150' (45.7m) 50 yds |
Series | Color White |
Packaging Bulk | Usage Marking, Reflective |
Part Status Active | Temperature Range -30°F ~ 200°F (-34°C ~ 93°C) |
Tape Type Conspicuity Marking Tape | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,18000 € | 137,18 € |
| 10 | 106,81400 € | 1.068,14 € |
| 25 | 98,12960 € | 2.453,24 € |
| Unit Price without VAT: | 137,18000 € |
|---|---|
| Unit Price with VAT: | 163,24420 € |

