



983-10-FRA-4"X18" | |
|---|---|
DigiKey Part Number | 983-10-FRA-4"X18"-ND |
Manufacturer | |
Manufacturer Product Number | 983-10-FRA-4"X18" |
Description | TAPE CONSPICUITY WHT 4"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive White 4.00" (101.60mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer 3M | Length 150' (45.7m) 50 yds |
Series | Color White |
Packaging Bulk | Usage Marking, Reflective |
Part Status Active | Temperature Range -30°F ~ 200°F (-34°C ~ 93°C) |
Tape Type Conspicuity Marking Tape | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,26000 € | 367,26 € |
| Unit Price without VAT: | 367,26000 € |
|---|---|
| Unit Price with VAT: | 437,03940 € |

