
9818NA | |
|---|---|
DigiKey Part Number | 19-9818NA-ND |
Manufacturer | |
Manufacturer Product Number | 9818NA |
Description | FILTRETE MICRO ALLERGEN REDUCTIO |
Customer Reference | |
Detailed Description | 60x30x1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | - | |
Depth (Inches) | 1 | |
Height (Inches) | 60 | |
Width (Inches) | 30 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 13,35750 € | 53,43 € |
| Unit Price without VAT: | 13,35750 € |
|---|---|
| Unit Price with VAT: | 15,89543 € |

