
98110001025 | |
|---|---|
DigiKey Part Number | 98110001025-ND |
Manufacturer | |
Manufacturer Product Number | 98110001025 |
Description | TOUCH SCREEN CAPACITIVE 19.42" |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 19.42" (493.27mm) USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 15.05" (382.29mm) | |
Width | 0.13" (3.18mm) | |
Height | 12.28" (311.81mm) | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 19.42" (493.27mm) | |
Base Product Number |

