
98110000993 | |
|---|---|
DigiKey Part Number | 98110000993-ND |
Manufacturer | |
Manufacturer Product Number | 98110000993 |
Description | TOUCH SCREEN CAPACITIVE 18.61" |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 18.61" (472.69mm) Requires Controller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 16.22" (411.99mm) | |
Width | 0.13" (3.18mm) | |
Height | 9.13" (231.90mm) | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 18.61" (472.69mm) | |
Base Product Number |

