
981-71-8.75"X36" | |
|---|---|
DigiKey Part Number | 19-981-71-8.75"X36"-ND |
Manufacturer | |
Manufacturer Product Number | 981-71-8.75"X36" |
Description | TAPE CONSPICUITY YLW 8 3/4"X36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 8.750" (222.25mm) 8 3/4" X 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | Width 8.750" (222.25mm) 8 3/4" |
Manufacturer 3M | Length 36.00" (914.40mm) |
Series | Color Yellow |
Packaging Bulk | Usage Marking, Reflective |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Conspicuity Marking Tape | Shelf Life 24 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Backing, Carrier Liner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,45000 € | 34,45 € |
| 10 | 26,47200 € | 264,72 € |
| 25 | 23,98400 € | 599,60 € |
| 50 | 22,31580 € | 1.115,79 € |
| 100 | 20,97790 € | 2.097,79 € |
| Unit Price without VAT: | 34,45000 € |
|---|---|
| Unit Price with VAT: | 40,99550 € |

