
98000342273 | |
|---|---|
DigiKey Part Number | 98000342273-ND |
Manufacturer | |
Manufacturer Product Number | 98000342273 |
Description | TOUCH SCREEN CAPACITIVE 17.80" |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 17.80" (452.1mm) USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 15.25" (387.25mm) | |
Width | 0.13" (3.18mm) | |
Height | 9.18" (233.25mm) | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 17.80" (452.1mm) | |
Base Product Number |

