
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 15.31" (388.87mm) | |
Width | 0.30" (7.57mm) | |
Height | 12.45" (315.47mm) | |
Interface | Serial | |
Type | Capacitive | |
Diagonal Screen Size | 19.71" (500.63mm) | |
Base Product Number |

