
98000331755 | |
|---|---|
DigiKey Part Number | 98000331755-ND |
Manufacturer | |
Manufacturer Product Number | 98000331755 |
Description | TOUCH SCREEN CAPACITIVE 15.68" |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 15.68" (398.27mm) Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 12.46" (316.48mm) | |
Width | 0.34" (8.51mm) | |
Height | 9.52" (241.81mm) | |
Interface | Serial | |
Type | Capacitive | |
Diagonal Screen Size | 15.68" (398.27mm) | |
Base Product Number |

