Image for 98000331367 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98000331367

DigiKey Part Number
98000331367-ND
Manufacturer
Manufacturer Product Number
98000331367
Description
TOUCH SCREEN CAPACITIVE 10.84"
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 10.84" (275.34mm) Serial
Product Attributes
Filter Similar Products
Category
Width
0.30" (7.57mm)
Manufacturer
3M
Height
6.61" (167.89mm)
Series
Interface
Serial
Packaging
Bulk
Type
Capacitive
Part Status
Obsolete
Diagonal Screen Size
10.84" (275.34mm)
Length
8.58" (217.93mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.