
98000331219 | |
|---|---|
DigiKey Part Number | 98000331219-ND |
Manufacturer | |
Manufacturer Product Number | 98000331219 |
Description | TOUCH SCREEN CAPACITIVE 12.48" |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 12.48" (316.99mm) Requires Controller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | - | |
Width | - | |
Height | - | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 12.48" (316.99mm) | |
Base Product Number |

