
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 11 | |
Depth (Inches) | 1 | |
Height (Inches) | 20 | |
Width (Inches) | 16 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 12,62200 € | 126,22 € |
| 25 | 12,12880 € | 303,22 € |
| 50 | 11,79960 € | 589,98 € |
| 100 | 11,50330 € | 1.150,33 € |
| 250 | 11,15500 € | 2.788,75 € |
| 500 | 10,91986 € | 5.459,93 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |

