
98-0300-9352-4 | |
|---|---|
DigiKey Part Number | 98-0300-9352-4-ND |
Manufacturer | |
Manufacturer Product Number | 98-0300-9352-4 |
Description | CBL ASSY CENTRON 68POS M-M 1.21M |
Customer Reference | |
Detailed Description | Centronics 68 pos Male to Male Assembly 3.96' (1.21m) Ribbon, Gray |
Category | Length 3.96' (1.21m) |
Manufacturer 3M | Cable Type Ribbon, Gray |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Obsolete | Base Product Number |
Configuration Centronics 68 pos Male to Male |

