
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 41.34" (1.05m) | |
Length | - | |
Color | Gray | |
Usage | - | |
Temperature Range | -40°F ~ 250°F (-40°C ~ 121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10.353,83400 € | 103.538,34 € |
| Unit Price without VAT: | 10.353,83400 € |
|---|---|
| Unit Price with VAT: | 12.321,06246 € |

