
9731-24-36 | |
|---|---|
DigiKey Part Number | 9731-24-36-ND |
Manufacturer | |
Manufacturer Product Number | 9731-24-36 |
Description | TAPE DBL SIDED CLR 24"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 350; Silicone Adhesive Clear 24.00" (609.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 350; Silicone | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0045" (4.5 mils, 0.114mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 24.00" (609.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3.062,24500 € | 6.124,49 € |
| Unit Price without VAT: | 3.062,24500 € |
|---|---|
| Unit Price with VAT: | 3.644,07155 € |

