
973-75-2"X12" | |
|---|---|
DigiKey Part Number | 19-973-75-2"X12"-ND |
Manufacturer | |
Manufacturer Product Number | 973-75-2"X12" |
Description | TAPE CONSPICUITY BLUE 2"X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 2.00" (50.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Blue | |
Usage | Marking, Reflective | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,14560 € | 28,64 € |
| 50 | 1,05640 € | 52,82 € |
| 100 | 0,97570 € | 97,57 € |
| 250 | 0,88128 € | 220,32 € |
| 500 | 0,81798 € | 408,99 € |
| 1.000 | 0,76090 € | 760,90 € |
| 5.000 | 0,64913 € | 3.245,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

