
971-ORANGE-4"X26YD | |
|---|---|
DigiKey Part Number | 19-971-ORANGE-4"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-ORANGE-4"X26YD |
Description | TAPE MARKING ORANGE 4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Orange 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0190" (19.0 mils, 0.483mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Orange | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,74000 € | 145,74 € |
| 10 | 113,52500 € | 1.135,25 € |
| 25 | 103,49160 € | 2.587,29 € |
| 50 | 96,76640 € | 4.838,32 € |
| Unit Price without VAT: | 145,74000 € |
|---|---|
| Unit Price with VAT: | 173,43060 € |

