
971-BLUE-3"X26YD | |
|---|---|
DigiKey Part Number | 19-971-BLUE-3"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-BLUE-3"X26YD |
Description | TAPE MARKING BLUE 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Blue 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0190" (19.0 mils, 0.483mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Blue |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 18 Months |
Backing, Carrier Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,61000 € | 118,61 € |
| 10 | 92,20100 € | 922,01 € |
| 25 | 83,97440 € | 2.099,36 € |
| 50 | 78,45980 € | 3.922,99 € |
| 100 | 73,48940 € | 7.348,94 € |
| Unit Price without VAT: | 118,61000 € |
|---|---|
| Unit Price with VAT: | 141,14590 € |

