Image for 9709S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9709S

DigiKey Part Number
9709S-ND
Manufacturer
Manufacturer Product Number
9709S
Description
TAPE ADHESIVE TRANSFER 12"X108YD
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 12.00" (304.80mm) X 324' (98.8m) 108 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Packaging
Bulk
Width
12.00" (304.80mm)
Part Status
Obsolete
Length
324' (98.8m) 108 yds
Tape Type
Adhesive Transfer
Usage
Electrical Bonding
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene-Terephthalate (PET)
Shelf Life
24 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.