RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 29.987' (9.14m) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 29.987' (9.14m) X
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9707-4X10

DigiKey Part Number
3M156492-ND
Manufacturer
Manufacturer Product Number
9707-4X10
Description
TAPE ADHSV TRNSFR 4"X 10YDS
Customer Reference
Detailed Description
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 29.987' (9.14m) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shielding Tape
Shape
Rectangular
Length
29.987' (9.14m)
Width
4.000" (101.60mm)
Thickness - Overall
-
Operating Temperature
-40°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,36000 €230,36 €
10214,99900 €2.149,99 €
25199,64120 €4.991,03 €
Manufacturers Standard Package
Unit Price without VAT:230,36000 €
Unit Price with VAT:274,12840 €
Alternate Length
RF EMI SHIELDING TAPE 5YDS X 4"
In-Stock: 0
Unit Price: