Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 4.00" (101.60mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 4.00" (101.60mm) X 30' (9.1m) 10 yds
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9706-4X10

DigiKey Part Number
3M156491-ND
Manufacturer
Manufacturer Product Number
9706-4X10
Description
TAPE ADHESIVE TRANSFER 4"X10YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 4.00" (101.60mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0040" (0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
4.00" (101.60mm)
Length
30' (9.1m) 10 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-40°F ~ 185°F (-40°C ~ 85°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.