9705 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 676,86500 €
Datasheet
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 4.00" (101.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9705

DigiKey Part Number
9705-ND
Manufacturer
Manufacturer Product Number
9705
Description
TAPE ADHESIVE TRANSFER 4"X36YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 4.00" (101.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Packaging
Bulk
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Part Status
Obsolete
Width
4.00" (101.60mm)
Tape Type
Adhesive Transfer
Length
108' (32.9m) 36 yds
Adhesive
Pressure Sensitive Adhesive (PSA)
Usage
Electrical Bonding
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9703 4"X36YD3M097034"X36YD-ND676,86500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable