Image for 9705 24"X108YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9705 24"X108YD

DigiKey Part Number
970524"X108YD-ND
Manufacturer
Manufacturer Product Number
9705 24"X108YD
Description
TAPE ADHESIVE TRANSFER 24"X108YD
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 24.00" (609.60mm) X 324' (98.8m) 108 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Series
Width
24.00" (609.60mm)
Packaging
Box
Length
324' (98.8m) 108 yds
Part Status
Obsolete
Temperature Range
68°F ~ 95°F (20°C ~ 35°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life
24 Months
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable