
9705 12"X36YD | |
|---|---|
DigiKey Part Number | 970512"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 9705 12"X36YD |
Description | TAPE ADHESIVE TRANSFER 12"X36YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 12.00" (304.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tape Type | Adhesive Transfer | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | 68°F ~ 95°F (20°C ~ 35°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

