


9703XYZ 12"X36YD | |
|---|---|
DigiKey Part Number | 9703XYZ12"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 9703XYZ 12"X36YD |
Description | RF EMI SHIELDING TAPE 36YDSX12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 108.005' (32.92m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.024" (0.60mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 85°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Box | Material Acrylic |
Part Status Active | Shelf Life 24 Months |
Type Shielding Tape | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 108.005' (32.92m) | Base Product Number |
Width 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.992,53000 € | 1.992,53 € |
| Unit Price without VAT: | 1.992,53000 € |
|---|---|
| Unit Price with VAT: | 2.371,11070 € |

