Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 0.98" (25.00mm) X 33' (10.0m) 11 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9701-50

DigiKey Part Number
19-9701-50-ND
Manufacturer
Manufacturer Product Number
9701-50
Description
3M ELECTRICALLY CONDUCTIVE ADHES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 0.98" (25.00mm) X 33' (10.0m) 11 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyethylene-Terephthalate (PET)
Manufacturer
3M
Thickness
0.0020" (2.0 mils, 0.051mm)
Series
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Packaging
Bulk
Width
0.98" (25.00mm)
Part Status
Active
Length
33' (10.0m) 11 yds
Tape Type
Adhesive Transfer
Color
Translucent
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
-40°F ~ 158°F (-40°C ~ 70°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.320,07000 €5.320,07 €
Manufacturers Standard Package
Unit Price without VAT:5.320,07000 €
Unit Price with VAT:6.330,88330 €