
9701-100 | |
|---|---|
DigiKey Part Number | 19-9701-100-ND |
Manufacturer | |
Manufacturer Product Number | 9701-100 |
Description | ELECTRICALLY CONDUCTIVE DOUBLE-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Gray 19.68" (500.00mm) X 330' (100.6m) 110 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 19.68" (500.00mm) | |
Length | 330' (100.6m) 110 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | -40°F ~ 250°F (-40°C ~ 121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 9 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.299,63000 € | 5.299,63 € |
| Unit Price without VAT: | 5.299,63000 € |
|---|---|
| Unit Price with VAT: | 6.306,55970 € |

