
97001 | |
|---|---|
DigiKey Part Number | 19-97001-ND |
Manufacturer | |
Manufacturer Product Number | 97001 |
Description | DOUBLE COATED TAPE 97001 54 IN X |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | - | |
Length | - | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |

