
966254-2000-AR-PR | |
|---|---|
DigiKey Part Number | 966254-2000-AR-PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 966254-2000-AR-PR |
Description | CONN RCPT 54POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 54 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.197" (5.00mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |


