Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.292" (7.41mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89898-320ALF | Amphenol CS (FCI) | 1.935 | 609-6474-1-ND | 5,17000 € | Similar |
| 89898-320LF | Amphenol CS (FCI) | 1.183 | 609-3054-ND | 5,51000 € | Similar |
| 91618-320LF | Amphenol CS (FCI) | 0 | 91618-320LF-ND | 4,12472 € | Similar |
| NPPC202KFMP-RC | Sullins Connector Solutions | 0 | NPPC202KFMP-RC-ND | 2,29957 € | Similar |
| NPPC202KFMS-RC | Sullins Connector Solutions | 1.710 | S5729-ND | 3,54000 € | Similar |








