Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.292" (7.41mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-104-F-DV | Samtec Inc. | 57 | SSM-104-F-DV-ND | 1,61000 € | Similar |
| SSM-104-F-DV-A | Samtec Inc. | 0 | SSM-104-F-DV-A-ND | 1,64821 € | Similar |
| SSM-104-F-DV-A-TR | Samtec Inc. | 0 | SSM-104-F-DV-A-TR-ND | 1,44184 € | Similar |
| SSM-104-F-DV-BE | Samtec Inc. | 0 | SSM-104-F-DV-BE-ND | 1,32446 € | Similar |
| SSM-104-F-DV-BE-A | Samtec Inc. | 0 | SSM-104-F-DV-BE-A-ND | 1,64821 € | Similar |








