Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.292" (7.41mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89898-303ALF | Amphenol CS (FCI) | 87 | 609-5154-1-ND | 0,94000 € | Similar |
| 89898-303LF | Amphenol CS (FCI) | 44 | 609-3039-ND | 1,07000 € | Similar |
| SSM-103-F-DV | Samtec Inc. | 100 | SSM-103-F-DV-ND | 1,56000 € | Similar |
| SSM-103-F-DV-BE | Samtec Inc. | 122 | SSM-103-F-DV-BE-ND | 1,56000 € | Similar |
| SSM-103-F-DV-BE-K-TR | Samtec Inc. | 0 | SSM-103-F-DV-BE-K-TR-ND | 1,11507 € | Similar |











