Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 1000VDC |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-121-L-SV-BE-P | Samtec Inc. | 0 | SSM-121-L-SV-BE-P-ND | 3,13400 € | Similar |
| SSM-121-L-SV-BE-P-TR | Samtec Inc. | 0 | SSM-121-L-SV-BE-P-TR-ND | 2,81664 € | Similar |
| SSM-121-L-SV-TR | Samtec Inc. | 0 | SSM-121-L-SV-TR-ND | 2,60197 € | Similar |
| SSM-121-S-SV-BE | Samtec Inc. | 0 | SSM-121-S-SV-BE-ND | 4,50400 € | Similar |
| SSM-121-S-SV-BE-P | Samtec Inc. | 0 | SSM-121-S-SV-BE-P-ND | 4,76800 € | Similar |



