
9629PC-54-60 | |
|---|---|
DigiKey Part Number | 9629PC-54-60-ND |
Manufacturer | |
Manufacturer Product Number | 9629PC-54-60 |
Description | TAPE DBL SIDED CLR 54"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 54.00" (1.37m) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M | Width 54.00" (1.37m) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Quick-Stick | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 24 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.803,35000 € | 1.803,35 € |
| Unit Price without VAT: | 1.803,35000 € |
|---|---|
| Unit Price with VAT: | 2.145,98650 € |

