
9627-1-60 | |
|---|---|
DigiKey Part Number | 3M10581-ND |
Manufacturer | |
Manufacturer Product Number | 9627-1-60 |
Description | TAPE ADHSV TRNSFR NATU 1"X20YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Quick-Stick Adhesive Natural 1.00" (25.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Quick-Stick | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0082" (8.2 mils, 0.208mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0032" (3.2 mils, 0.081mm) | |
Width | 1.00" (25.40mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Natural | |
Usage | General Purpose | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,62000 $ | 71,62 $ |
| 10 | 55,31500 $ | 553,15 $ |
| 36 | 48,40222 $ | 1.742,48 $ |
| 72 | 46,64056 $ | 3.358,12 $ |
| Unit Price without VAT: | 71,62000 $ |
|---|---|
| Unit Price with VAT: | 85,22780 $ |

