Image for 961436-8040804-AR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961436-8040804-AR

DigiKey Part Number
961436-8040804-AR-ND
Manufacturer
Manufacturer Product Number
961436-8040804-AR
Description
CONN HDR 36POS 0.1 STACK T/H
Customer Reference
Detailed Description
36 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.256" (6.500mm)
Manufacturer
3M
Length - Stack Height
0.697" (17.700mm)
Series
Length - Tail
0.130" (3.300mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
36
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
Flash
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
1.084" (27.534mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.