Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -25°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-121-02-F-DV-A | Samtec Inc. | 0 | TSM-121-02-F-DV-A-ND | 3,33800 € | Similar |
| TSM-121-02-G-DV-A | Samtec Inc. | 0 | TSM-121-02-G-DV-A-ND | 5,10800 € | Similar |
| TSM-121-02-LM-DV-A-P-TR | Samtec Inc. | 0 | TSM-121-02-LM-DV-A-P-TR-ND | 3,69704 € | Similar |
| TSM-121-02-S-DV-P-TR | Samtec Inc. | 0 | TSM-121-02-S-DV-P-TR-ND | 4,05744 € | Similar |




