961206-5804-AR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 3.607
Unit Price: 1,66000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,72013 €
Datasheet

Similar


Würth Elektronik
In Stock: 868
Unit Price: 0,58000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.321
Unit Price: 0,52000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.827
Unit Price: 0,49000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.851
Unit Price: 0,47000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.850
Unit Price: 0,29000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,19261 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 869
Unit Price: 0,46000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,15991 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Harwin Inc.
In Stock: 522
Unit Price: 0,57000 €
Datasheet
961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961206-5804-AR

DigiKey Part Number
961206-5804-AR-ND
Manufacturer
Manufacturer Product Number
961206-5804-AR
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
961206-5804-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.272" (6.90mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes