Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

961136-6404-AR | |
|---|---|
DigiKey Part Number | 3M9457-36-ND |
Manufacturer | |
Manufacturer Product Number | 961136-6404-AR |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961136-6404-AR Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284366 | Molex | 1.602 | 900-0022284366-ND | 3,68000 € | Similar |
| 68000-136 | Amphenol CS (FCI) | 0 | 609-5625-ND | 0,00000 € | Similar |
| 68000-136HLF | Amphenol CS (FCI) | 1.087 | 609-3501-ND | 2,68000 € | Similar |
| 68000-236 | Amphenol CS (FCI) | 0 | 609-4933-ND | 0,00000 € | Similar |
| 68000-236HLF | Amphenol CS (FCI) | 7.959 | 609-3465-ND | 2,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,09400 € | 20,94 € |
| 100 | 1,77980 € | 177,98 € |
| 800 | 1,53684 € | 1.229,47 € |
| 1.600 | 1,46353 € | 2.341,65 € |
| 5.600 | 1,33985 € | 7.503,16 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |









