Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

961104-5604-AR | |
|---|---|
DigiKey Part Number | 3M9469-ND |
Manufacturer | |
Manufacturer Product Number | 961104-5604-AR |
Description | CONN HEADER R/A 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961104-5604-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288040 | Molex | 2.058 | WM50013-04-ND | 0,49000 € | Similar |
| 68015-404HLF | Amphenol CS (FCI) | 130 | 609-68015-404HLF-ND | 0,33000 € | Similar |
| 68016-104HLF | Amphenol CS (FCI) | 0 | 609-3312-ND | 0,21650 € | Similar |
| 68016-204HLF | Amphenol CS (FCI) | 4.987 | 609-3319-ND | 0,37000 € | Similar |
| 68016-404HLF | Amphenol CS (FCI) | 16.604 | 609-3407-ND | 0,22000 € | Similar |











