961102-5604-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.340
Unit Price: 0,38000 €
Datasheet

Similar


Molex
In Stock: 974
Unit Price: 0,40000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,13174 €
Datasheet

Similar


Molex
In Stock: 11.305
Unit Price: 0,10000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,13386 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.472
Unit Price: 0,18000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.108
Unit Price: 0,27000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6.025
Unit Price: 0,25000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 22.186
Unit Price: 0,18000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,12642 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13.565
Unit Price: 0,28000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,08251 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,15896 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 15.682
Unit Price: 0,28000 €
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961102-5604-AR

DigiKey Part Number
3M9467-ND
Manufacturer
Manufacturer Product Number
961102-5604-AR
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
961102-5604-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes