
9609 | |
|---|---|
DigiKey Part Number | 9609-ND |
Manufacturer | |
Manufacturer Product Number | 9609 |
Description | TAPE DBL SIDED CLR 48"X60YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 48.00" (1.22m) X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 48.00" (1.22m) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |

