Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.280" (7.10mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-41-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-41-028-10-001000-ND | 13,38700 € | Similar |
| 801-41-028-10-004000 | Mill-Max Manufacturing Corp. | 0 | 801-41-028-10-004000-ND | 16,67080 € | Similar |
| 801-91-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-91-028-10-001000-ND | 13,14600 € | Similar |
| 801-99-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-99-028-10-001000-ND | 12,54800 € | Similar |
| 801-99-028-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-99-028-10-002000-ND | 11,85060 € | Similar |



