Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.126" (3.20mm) |
Part Status Obsolete | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Operating Temperature -25°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-117-L-S-HE | Samtec Inc. | 0 | 612-BCS-117-L-S-HE-ND | 3,13000 € | Similar |
| BCS-117-T-S-HE | Samtec Inc. | 0 | BCS-117-T-S-HE-ND | 1,99583 € | Similar |



