Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.126" (3.20mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 1000VDC |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-114-F-SH | Samtec Inc. | 0 | SSM-114-F-SH-ND | 2,76750 € | Similar |
| SSM-114-F-SH-TR | Samtec Inc. | 0 | SSM-114-F-SH-TR-ND | 1,77800 € | Similar |
| SSM-114-L-SH-TR | Samtec Inc. | 0 | SSM-114-L-SH-TR-ND | 2,20549 € | Similar |
| SSM-114-S-SH-TR | Samtec Inc. | 0 | SSM-114-S-SH-TR-ND | 2,88966 € | Similar |
| SSM-114-T-SH | Samtec Inc. | 0 | SSM-114-T-SH-ND | 2,20688 € | Similar |



