Image for 959102-0100-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

959102-0100-DA

DigiKey Part Number
3M9415-ND
Manufacturer
Manufacturer Product Number
959102-0100-DA
Description
SHUNT 2MM W/HANDLE GOLD FLASH
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.079" (2.00mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.138" (3.50mm)
Manufacturer
3M
Contact Finish
Gold
Series
Contact Finish Thickness
3.94µin (0.10µm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Type
Open Top, Grip
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Female Sockets
Current Rating (Amps)
1A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.