
9579-2"X36YD | |
|---|---|
DigiKey Part Number | 3M160969-ND |
Manufacturer | |
Manufacturer Product Number | 9579-2"X36YD |
Description | TAPE DBL SIDED WHITE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 760 Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 760 | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0060" (6.0 mils, 0.152mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 120°F (49°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,08000 € | 44,08 € |
| 24 | 30,91208 € | 741,89 € |
| 48 | 28,78188 € | 1.381,53 € |
| 72 | 27,63444 € | 1.989,68 € |
| 120 | 27,63192 € | 3.315,83 € |
| Unit Price without VAT: | 44,08000 € |
|---|---|
| Unit Price with VAT: | 52,45520 € |

