Double Coated, Double Sided Tape Acrylic, 760 Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9579-1/2"X36YD

DigiKey Part Number
3M160967-ND
Manufacturer
Manufacturer Product Number
9579-1/2"X36YD
Description
TAPE DBL SIDED WHITE 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 760 Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
Adhesion, General Purpose, Splicing
Tape Type
Double Coated, Double Sided
Temperature Range
120°F (49°C)
Adhesive
Acrylic, 760
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene Film
Shelf Life
18 Months
Thickness
0.0090" (9.0 mils, 0.229mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0030" (3.0 mils, 0.076mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
728,27139 €595,54 €
Manufacturers Standard Package
Unit Price without VAT:8,27139 €
Unit Price with VAT:9,84295 €