
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Acrylic, 400 | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 125°F (52°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 € | 56,06 € |
| 24 | 39,43792 € | 946,51 € |
| 48 | 36,74792 € | 1.763,90 € |
| 72 | 36,10333 € | 2.599,44 € |
| Unit Price without VAT: | 56,06000 € |
|---|---|
| Unit Price with VAT: | 66,71140 € |

